-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48P.IEC-F FEM.CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6509
|
Newark | 48P.iec-F Fem.conn. Rohs Compliant: Yes |Amp Te Connectivity 2-166648-4 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 | Buy Now |
DISTI #
2-166648-4-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1706 In Stock |
|
$16.7135 / $17.9400 | Buy Now |
DISTI #
2-166648-4
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 5.08mm Solder ST Thru-Hole - Trays (Alt: 2-166648-4) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.5588 | Buy Now |
DISTI #
571-2-166648-4
|
Mouser Electronics | Barrier Terminal Blocks 48P.IEC-F FEM.CONN. RoHS: Compliant | 0 |
|
$16.7100 | Order Now |
|
Future Electronics | EUROCARD Series 48 Position 5.08 mm Pitch Press Fit Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tray | 40Tray |
|
$16.7100 / $17.5500 | Buy Now |
DISTI #
AMP2-166648-4
|
Heilind Electronics | 48P.IEC-F FEM.CONN. | Americas - 0 in Stock |
|
$19.6628 | Buy Now |
|
Onlinecomponents.com | 48P.IEC-F FEM.CONN. | 0 |
|
$16.9500 / $49.7400 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 48 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, 0.2 INCH PITCH, PRESS FIT TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE | 10 |
|
$13.0260 | Buy Now |
DISTI #
AMP2-166648-4
|
Interstate Connecting Components | 48P.IEC-F FEM.CONN. | 0 |
|
$19.6628 | Buy Now |
DISTI #
2-166648-4
|
Avnet Abacus | Conn DIN 41612 RCP 48 POS 5.08mm Solder ST Thru-Hole (Alt: 2-166648-4) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-166648-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-166648-4
TE Connectivity
48P.IEC-F FEM.CONN.
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, STANDARD: DIN 41612 | |
Body Breadth | 0.579 inch | |
Body Depth | 1.693 inch | |
Body Length | 3.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.866 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-166648-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-166648-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393640-7 | V42254B2101C480=PC612 FEDERLEI | TE Connectivity | 2-166648-4 vs 1393640-7 |
V42254B2202C480 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 2-166648-4 vs V42254B2202C480 |
2-1393640-1 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 2-166648-4 vs 2-1393640-1 |