Part Details for 2-1670615-1 by TE Connectivity
Overview of 2-1670615-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1670615-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6750
|
Newark | Conn, Hdr, 36Pos, 4Row, 4Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4Mm, No. Of Rows:4Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Erni Te Connectivity 2-1670615-1 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $30.2400 | Buy Now |
DISTI #
1734-2-1670615-1-ND
|
DigiKey | 36POS,MIXED,HEADER ASSY,CONV. KI Min Qty: 160 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2797 | Buy Now |
DISTI #
2-1670615-1
|
Avnet Americas | 36POS,MIXED,HEADER ASSY,CONV. KIT 25POS - Bulk (Alt: 2-1670615-1) Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$14.3290 / $17.2433 | Buy Now |
DISTI #
571-2-1670615-1
|
Mouser Electronics | Headers & Wire Housings 36POS,MIXED,HEADER ASSY,CONV. KIT 25POS RoHS: Compliant | 0 |
|
$16.3100 / $17.7800 | Order Now |
DISTI #
75133745
|
RS | PCB Mount Header, Horizontal, 36 POS, 4.2mm Centerline, tin, wire-to-board | TE Connectivity 2-1670615-1 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Box | 0Box |
|
$15.1800 | Buy Now |
DISTI #
AMP2-1670615-1
|
Heilind Electronics | 36POS,MIXED,HEADER ASSY,CONV. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0700 / $31.5700 | Buy Now |
|
Onlinecomponents.com | 36POS,MIXED,HEADER ASSY,CONV. KIT 25POS RoHS: Compliant | 0 |
|
$10.8000 / $27.9100 | Buy Now |
DISTI #
AMP2-1670615-1
|
Interstate Connecting Components | 36POS,MIXED,HEADER ASSY,CONV. | 0 |
|
Buy Now |
Part Details for 2-1670615-1
2-1670615-1 CAD Models
2-1670615-1 Part Data Attributes
|
2-1670615-1
TE Connectivity
Buy Now
|
Compare Parts:
2-1670615-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |