-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E.I. 6P CAP STD TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2211
|
Newark | Eis Cap Hsg Free Hang 6P Black |Amp Te Connectivity 2-172211-6 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 | Buy Now |
DISTI #
2-172211-6-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 8000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3840 | Buy Now |
DISTI #
2-172211-6
|
Avnet Americas | Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 2-172211-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.3685 / $0.4036 | Buy Now |
DISTI #
571-2-172211-6
|
Mouser Electronics | Headers & Wire Housings E.I. 6P CAP STD TYPE RoHS: Compliant | 0 |
|
$0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.3450 | Buy Now |
DISTI #
AMP2-172211-6
|
Heilind Electronics | EIS CAP HSG FREE HANG 6P BLA | Americas - 0 in Stock |
|
$0.3160 / $0.3730 | Buy Now |
|
Onlinecomponents.com | EIS CAP HSG FREE HANG 6P BLACK RoHS: Compliant | 0 |
|
$0.3631 / $0.7605 | Buy Now |
DISTI #
2-172211-6
|
Avnet Americas | Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 2-172211-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.3685 / $0.4036 | Buy Now |
DISTI #
2-172211-6
|
Avnet Americas | Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 2-172211-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.3685 / $0.4036 | Buy Now |
DISTI #
AMP2-172211-6
|
Interstate Connecting Components | EIS CAP HSG FREE HANG 6P BLA | 0 |
|
$0.3160 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-172211-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-172211-6
TE Connectivity
E.I. 6P CAP STD TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170377-1; 170376-1; 170430-1; 170429-1; 170377-2; 170376-2; 170430-2; 170429-2; 170377-3; 170376-3; 170430-3; 170429-3 | |
Body Depth | 0.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-172211-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-172211-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842111-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2842111-6 |
2842115-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2842115-6 |
2842106-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2842106-6 |
2355177-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2355177-6 |
2355122-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2355122-6 |
2355104-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2355104-6 |
2355180-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2355180-6 |
2842113-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2842113-6 |
2842102-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-172211-6 vs 2842102-6 |
292156-2 | (292156-2) CT RELAY HDR ASSY FREE HANGING | TE Connectivity | 2-172211-6 vs 292156-2 |