There are no models available for this part yet.
Overview of 2-1734216-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2-1734216-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2-1734216-4-ND
|
DigiKey | MOD-JK,8 POS,50U , W/ PANEL, W/ Min Qty: 2160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0907 | Buy Now | |
DISTI #
2-1734216-4
|
Avnet Americas | Modular Jack Connector RJ45 8 Position 1.02mm Single Port Right Angle Through Hole Tray - Trays (Alt: 2-1734216-4) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Container: Tray | 0 |
|
$0.9607 | Buy Now | |
DISTI #
571-2-1734216-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD-JK,8 Pos,50u , W/ Panel, W/ key | 0 |
|
$1.1400 / $1.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.0200 | Buy Now | ||
DISTI #
AMP2-1734216-4
|
Heilind Electronics | MOD-JK,8 POS,50U , W/ PANEL, W | Americas - 0 in Stock |
|
$1.2349 / $1.2895 | Buy Now | |
Onlinecomponents.com | MOD-JK,8 Pos,50u", W/ Panel, W/ key RoHS: Compliant | 0 |
|
$1.0700 / $2.2500 | Buy Now | ||
DISTI #
AMP2-1734216-4
|
Interstate Connecting Components | MOD-JK,8 POS,50U , W/ PANEL, W | 0 |
|
$1.2349 / $1.2895 | Buy Now | |
Master Electronics | MOD-JK,8 Pos,50u", W/ Panel, W/ key RoHS: Compliant | 0 |
|
$1.0700 / $2.2500 | Buy Now |
CAD Models for 2-1734216-4 by TE Connectivity
Part Data Attributes for 2-1734216-4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.622 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GRAY
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.16 inch
|
Terminal Pitch
|
1.02 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|