-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1734248-0) 1.0 FPC, ZIF V/T, SMT, 20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7267
|
Newark | Conn, Ffc/Fpc, Rcpt, 20Pos, 1Row, 1Mm Rohs Compliant: Yes |Te Connectivity 2-1734248-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1010 |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
95Y9575
|
Newark | Ffc & Fpc Connectors 1.0 Fpc Zip V/T Smt |Amp Te Connectivity 2-1734248-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
21R8489
|
Newark | Ffc/Fpc Connector, Receptacle 20 Position 1Row, Pitch Spacing:1Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Features:Zif Rohs Compliant: Yes |Te Connectivity 2-1734248-0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 | Buy Now |
DISTI #
A100269CT-ND
|
DigiKey | CONN FPC VERT 20POS 1MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4654 In Stock |
|
$0.8680 / $1.0900 | Buy Now |
DISTI #
2-1734248-0
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 2-1734248-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.7395 | Buy Now |
DISTI #
571-2-1734248-0
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIP V/T SMT RoHS: Compliant | 10634 |
|
$0.7320 / $1.0900 | Buy Now |
DISTI #
73775103
|
RS | 1.0 FPC, ZIF V/T, SMT, 20P, FPC Connectors | TE Connectivity 2-1734248-0 Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4800 | RFQ |
|
Future Electronics | FPC Connectors, 1.0 FPC, ZIF V/T, SMT, 20P RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
AMP2-1734248-0
|
Heilind Electronics | 1.0 FPC ZIF V/T SMT 20P | Americas - 0 in Stock |
|
$0.8208 | Buy Now |
|
Onlinecomponents.com | 1.0 FPC, ZIF V/T, SMT, 20P RoHS: Compliant | 0 |
|
$0.7150 / $2.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734248-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734248-0
TE Connectivity
(2-1734248-0) 1.0 FPC, ZIF V/T, SMT, 20P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ZIF | |
Body Breadth | 0.181 inch | |
Body Depth | 0.303 inch | |
Body Length | 1.079 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |