-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT, 2MM, 20P, VRT SMT, 30Au", LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8499
|
Newark | Rcpt, 2Mm, 20P, Vrt Smt, 30Au", Lock |Te Connectivity 2-1734516-0 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
87AJ9739
|
Newark | Connectors Rcpt 2Mm 20P Vrt Smt 30Au Lock |Amp Te Connectivity 2-1734516-0 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6200 | Buy Now |
DISTI #
A111113CT-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3198 / $2.8800 | Buy Now |
DISTI #
2-1734516-0
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 2-1734516-0) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$2.0880 | Buy Now |
DISTI #
571-2-1734516-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 20P VRT SMT 30Au" LOCK RoHS: Compliant | 3969 |
|
$2.1700 / $3.0900 | Buy Now |
DISTI #
72016138
|
RS | Connector, RCPT, 2MM, 20P, VRT SMT, 30Au , LOCK | TE Connectivity 2-1734516-0 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $3.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
AMP2-1734516-0
|
Heilind Electronics | RCPT 2MM 20P VRT SMT 30Au LOCK | Americas - 0 in Stock |
|
$2.5589 / $2.5971 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R RoHS: Compliant |
35 Partner Stock |
|
$2.0900 / $3.0600 | Buy Now |
DISTI #
AMP2-1734516-0
|
Interstate Connecting Components | RCPT 2MM 20P VRT SMT 30Au LOCK | 0 |
|
$2.5589 / $2.5971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734516-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734516-0
TE Connectivity
RCPT, 2MM, 20P, VRT SMT, 30Au", LOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7592 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1734516-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1734516-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1470209-3 | RCPT,2MM,20P,VRT MT,30AU,2.6ST | TE Connectivity | 2-1734516-0 vs 8-1470209-3 |
RSM-110-02-S-D-P | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 2-1734516-0 vs RSM-110-02-S-D-P |
79107-7134 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 2-1734516-0 vs 79107-7134 |
79109-1009 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 2-1734516-0 vs 79109-1009 |
HIF3BAF-20PA-2.54DSA(63) | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | 2-1734516-0 vs HIF3BAF-20PA-2.54DSA(63) |
150220-2000-RB | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 2-1734516-0 vs 150220-2000-RB |
MMS-110-02-F-DV-A | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 2-1734516-0 vs MMS-110-02-F-DV-A |