-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT, 2MM, 26P, VRT SMT, 30Au", LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8501
|
Newark | Rcpt, 2Mm, 26P, Vrt Smt, 30Au", Lock |Te Connectivity 2-1734516-6 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.8000 | Buy Now |
DISTI #
A111114CT-ND
|
DigiKey | CONN RCPT 26POS 0.079 GOLD SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7479 / $3.1500 | Buy Now |
DISTI #
2-1734516-6
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 2-1734516-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$2.2831 | Buy Now |
DISTI #
571-2-1734516-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 26P VRT SMT 30Au LOCK RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
72016216
|
RS | Connector, RCPT, 2MM, 26P, VRT SMT, 30Au , LOCK | TE Connectivity 2-1734516-6 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7400 / $3.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
DISTI #
AMP2-1734516-6
|
Heilind Electronics | RCPT 2MM 26P VRT SMT 30Au LOCK | Americas - 0 in Stock |
|
$2.7980 / $2.8397 | Buy Now |
|
Onlinecomponents.com | RCPT, 2MM, 26P, VRT SMT, 30Au", LOCK RoHS: Compliant | 0 |
|
$2.3600 / $6.4700 | Buy Now |
DISTI #
AMP2-1734516-6
|
Interstate Connecting Components | RCPT 2MM 26P VRT SMT 30Au LOCK | 0 |
|
$2.7980 / $2.8397 | Buy Now |
DISTI #
2-1734516-6
|
Avnet Abacus | (Alt: 2-1734516-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734516-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734516-6
TE Connectivity
RCPT, 2MM, 26P, VRT SMT, 30Au", LOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7592 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1734516-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1734516-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3BA-26D-2.54C(63) | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | Hirose Electric Co Ltd | 2-1734516-6 vs HIF3BA-26D-2.54C(63) |
79107-7062 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 2-1734516-6 vs 79107-7062 |
RSM-113-02-S-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 2-1734516-6 vs RSM-113-02-S-D |