2-1734592-2
TE Connectivity
Description: (2-1734592-2) FPC CONN. 0.5MM PITCH B/C, 22P

Overview of 2-1734592-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 2-1734592-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R7047
Newark Fpc Connector, Receptacle 22 Position 0.5Pitch, Pitch Spacing:0.5Mm, No. Of Contacts:22Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 2-1734592-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2766
  • 1 $0.4700
  • 25 $0.4700
  • 100 $0.4700
  • 250 $0.4700
  • 500 $0.4700
  • 1,000 $0.4700
$0.4700 Buy Now
DISTI # 41AJ5445
Newark Ffc&fpc Connectors Fpc Conn. 0.5Mm Pitch B/C 22P Rohs Compliant: Yes |Amp Te Connectivity 2-1734592-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7060
$0.7060 Buy Now
DISTI # A101307CT-ND
DigiKey CONN FPC BOTTOM 22POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15274
In Stock
  • 1 $0.9500
  • 10 $0.9030
  • 25 $0.8636
  • 50 $0.8516
  • 100 $0.7441
  • 250 $0.7162
  • 500 $0.6765
  • 1,000 $0.5849
  • 2,000 $0.6097
  • 4,000 $0.5640
  • 6,000 $0.5226
  • 10,000 $0.5133
$0.5133 / $0.9500 Buy Now
DISTI # 17R7047
Avnet Americas Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 17R7047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack 2766 Partner Stock
  • 1 $1.0400
  • 25 $0.9540
  • 100 $0.8920
  • 250 $0.8100
  • 500 $0.7890
$0.7890 / $1.0400 Buy Now
DISTI # 2-1734592-2
Avnet Americas Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 2-1734592-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks, 4 Days Container: Reel 8000 Factory Stock
  • 16,000 $0.4928
$0.4928 Buy Now
DISTI # 571-2-1734592-2
Mouser Electronics FFC & FPC Connectors FPC CONN. 0.5MM PITCH B/C 22P RoHS: Compliant 10156
  • 1 $0.8400
  • 10 $0.7820
  • 100 $0.7020
  • 500 $0.6770
  • 1,000 $0.6100
  • 2,000 $0.5840
  • 4,000 $0.5150
  • 10,000 $0.5130
$0.5130 / $0.8400 Buy Now
DISTI # 73775108
RS FPC CONN. 0.5MM PITCH B/C, 22P, FPC Connectors | TE Connectivity 2-1734592-2 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 16,000 $0.7990
$0.7990 RFQ
Future Electronics FPC CONN. 0.5MM PITCH B/C, 22P RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 16,000 $0.4800
$0.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,000 $0.5000
  • 4,000 $0.4850
$0.4850 / $0.5000 Buy Now
DISTI # AMP2-1734592-2
Heilind Electronics FPC CONN. 0.5MM PITCH B/C 22P Americas - 0 in Stock
  • 16,000 $0.6039
$0.6039 Buy Now
Onlinecomponents.com FPC CONN. 0.5MM PITCH B/C, 22P RoHS: Compliant 4230 In Stock
  • 2,000 $0.5698
  • 4,000 $0.5024
  • 8,000 $0.4949
  • 12,000 $0.4874
  • 16,000 $0.4801
$0.4801 / $0.5698 Buy Now
Bristol Electronics   140
RFQ
DISTI # 2-1734592-2
TTI FFC & FPC Connectors FPC CONN. 0.5MM PITCH B/C 22P RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Reel Americas - 0
  • 16,000 $0.5080
$0.5080 Buy Now
DISTI # AMP2-1734592-2
Interstate Connecting Components FPC CONN. 0.5MM PITCH B/C 22P 0
  • 16,000 $0.6039
$0.6039 Buy Now
DISTI # 2-1734592-2
Avnet Abacus Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD T/R (Alt: 2-1734592-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-1734592-2
Avnet Abacus Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD T/R (Alt: 2-1734592-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics FPC CONN. 0.5MM PITCH B/C, 22P RoHS: Compliant 4230 In Stock
  • 2,000 $0.5698
  • 4,000 $0.5024
  • 8,000 $0.4949
  • 12,000 $0.4874
  • 16,000 $0.4801
$0.4801 / $0.5698 Buy Now

CAD Models for 2-1734592-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1734592-2 by TE Connectivity

2-1734592-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDER HOLD DOWN
Body Breadth
0.2 inch
Body Depth
0.08 inch
Body Length
0.647 inch
Cable Types
FFC, FPC
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
35 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
15 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.5 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
100u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
22
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 2-1734592-2
    TE Connectivity
    (2-1734592-2) FPC CONN. 0.5MM PITCH B/C, 22P
    VS

Related Parts for 2-1734592-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1734592-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1734592-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1734592-2 would you like to use for your alert(s)?
  • Please alert me when 2-1734592-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1734592-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1734592-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1734592-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1734592-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1734592-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: