-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1734592-8) FPC CONN. 0.5MM PITCH B/C, 28P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7053
|
Newark | Ffc/Fpc Connector, Receptacle 28 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:28Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 2-1734592-8 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
571-2-1734592-8
|
Mouser Electronics | FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 28P RoHS: Compliant | 1334 |
|
$2.5200 / $5.2000 | Buy Now |
DISTI #
73775113
|
RS | FPC CONN. 0.5MM PITCH B/C, 28P, FPC Connectors | TE Connectivity 2-1734592-8 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0270 | RFQ |
|
Onlinecomponents.com | FPC CONN. 0.5MM PITCH B/C, 28P RoHS: Compliant |
18500 In Stock |
|
$2.4600 / $5.1800 | Buy Now |
DISTI #
2-1734592-8
|
TTI | FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 28P Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
217345928-TEC
|
TME | 2-1734592-8 Min Qty: 2000 | 18000 |
|
$2.8942 / $3.5258 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23400 |
|
RFQ | |
DISTI #
2-1734592-8
|
Avnet Abacus | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R (Alt: 2-1734592-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1734592-8
|
Avnet Abacus | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R (Alt: 2-1734592-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105445190
|
Chip1Stop | Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R RoHS: Compliant | 18000 |
|
$2.4700 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734592-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734592-8
TE Connectivity
(2-1734592-8) FPC CONN. 0.5MM PITCH B/C, 28P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 0.765 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |