-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5 FPC VT ZIF Type-B 20 CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1734741-0TR-ND
|
DigiKey | .5 FPC VT ZIF TYPE-B 20 CONT Min Qty: 21000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5995 | Buy Now |
DISTI #
2-1734741-0
|
Avnet Americas | FPC Connector Socket 20 Position Straight Surface Mount - Tape and Reel (Alt: 2-1734741-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 15 Weeks, 4 Days Container: Reel | 0 |
|
$0.5281 | Buy Now |
DISTI #
571-2-1734741-0
|
Mouser Electronics | FFC & FPC Connectors .5 FPC VT ZIF Type-B 20 CONT RoHS: Compliant | 0 |
|
$0.6770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 7000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5590 | Buy Now |
DISTI #
AMP2-1734741-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6984 | Buy Now | |
|
Onlinecomponents.com | .5 FPC VT ZIF Type-B 20 CONT RoHS: Compliant | 0 |
|
$0.6080 / $1.7100 | Buy Now |
DISTI #
77338025
|
Verical | Conn FPC Connector SKT 20 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.6029 | Buy Now |
DISTI #
217347410-TEC
|
TME | 2-1734741-0 Min Qty: 1000 | 4000 |
|
$0.6628 / $0.6785 | Buy Now |
DISTI #
AMP2-1734741-0
|
Interstate Connecting Components | 0 |
|
$0.6984 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734741-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734741-0
TE Connectivity
.5 FPC VT ZIF Type-B 20 CONT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4 mm | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |