-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R17H.5,080,30/Sn,TU,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1214
|
Newark | Connectors 0.8Fh, r17H.5,080,30/Sn, tu, sc Rohs Compliant: Yes |Amp Te Connectivity 2-1735481-3 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 715 |
|
$8.3600 / $11.4800 | Buy Now |
DISTI #
2266-2-1735481-3-ND
|
DigiKey | 0.8FH,R17H.5,080,30/SN,TU,SC Min Qty: 12 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
715 In Stock |
|
$7.9600 / $8.4200 | Buy Now |
DISTI #
17-2-1735481-3-ND
|
DigiKey | 0.8FH,R17H.5,080,30/SN,TU,SC Min Qty: 12 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5240 | Buy Now |
DISTI #
2-1735481-3
|
Avnet Americas | 0.8FH,R17H.5,080,30/Sn,TU,SC - Rail/Tube (Alt: 2-1735481-3) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$7.2362 | Buy Now |
DISTI #
571-2-1735481-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH,R17H.5,080,30/Sn,TU,SC RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$6.5000 | Buy Now |
DISTI #
AMP2-1735481-3
|
Heilind Electronics | 0.8FH,R17H.5,080,30/SN,TU,SC | Americas - 0 in Stock |
|
$8.1150 / $8.2361 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R17H.5,080,30/Sn,TU,SC RoHS: Compliant |
715 Partner Stock |
|
$7.3600 / $8.1100 | Buy Now |
DISTI #
18777363
|
Verical | Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 708 |
|
$7.4600 / $7.9000 | Buy Now |
DISTI #
217354813-TEC
|
TME | 2-1735481-3 Min Qty: 12 | 715 |
|
$6.2496 / $7.3447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1735481-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1735481-3
TE Connectivity
0.8FH,R17H.5,080,30/Sn,TU,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1735481-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1735481-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-80N2E | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 2-1735481-3 vs KX14-80N2E |
54102-0804 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 2-1735481-3 vs 54102-0804 |
52921-0809 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Molex | 2-1735481-3 vs 52921-0809 |
5179160-3 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-1735481-3 vs 5179160-3 |
QTS1080A-2121-7F | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 2-1735481-3 vs QTS1080A-2121-7F |
5-1735480-3 | 0.8FH,R17H.5,080,08/Sn,TU | TE Connectivity | 2-1735481-3 vs 5-1735480-3 |
QTS1080A-1121-7F | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 2-1735481-3 vs QTS1080A-1121-7F |
54150-0801 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 2-1735481-3 vs 54150-0801 |
KX14-80NLNL | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 2-1735481-3 vs KX14-80NLNL |
KX14-80KLN1L | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 2-1735481-3 vs KX14-80KLN1L |