Part Details for 2-1735481-7 by TE Connectivity
Overview of 2-1735481-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2-1735481-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1216
|
Newark | 0.8Fh, r17H.5,150,30/Sn, tu, sc |Amp Te Connectivity 2-1735481-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 | Buy Now |
DISTI #
A119655-ND
|
DigiKey | CONN RCPT 150POS SMD GOLD Min Qty: 420 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5589 | Buy Now |
DISTI #
2-1735481-7
|
Avnet Americas | 0.8FH,R17H.5,150,30/Sn,TU,SC - Rail/Tube (Alt: 2-1735481-7) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Board to Board RCP 150 POS 0.8mm Solder ST SMD Tube RoHS: Compliant | 0 |
|
$9.1100 / $24.9400 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 150 POS 0.8mm Solder ST SMD Tube RoHS: Compliant | 0 |
|
$9.1100 / $24.9400 | Buy Now |
Part Details for 2-1735481-7
2-1735481-7 CAD Models
2-1735481-7 Part Data Attributes
|
2-1735481-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1735481-7
TE Connectivity
Board Stacking Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |