-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT MT REC ASS'Y 8P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-173977-8-ND
|
DigiKey | Board Connector, 8 Contact(s), 1 Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2970 / $0.3100 | Buy Now |
DISTI #
17-2-173977-8-ND
|
DigiKey | CT MT REC ASS Y 8P BLUE Min Qty: 32000 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2553 | Buy Now |
DISTI #
2-173977-8
|
Avnet Americas | - Bulk (Alt: 2-173977-8) RoHS: Compliant Min Qty: 32000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2679 | Buy Now |
DISTI #
571-2-173977-8
|
Mouser Electronics | Headers & Wire Housings CT MT REC ASS Y 8P BLUE RoHS: Compliant | 0 |
|
$0.2610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.2380 | Buy Now |
DISTI #
AMP2-173977-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2974 | Buy Now | |
|
Onlinecomponents.com | CT MT REC ASS'Y 8P BLUE RoHS: Compliant |
3000 Partner Stock |
|
$0.2689 / $0.4612 | Buy Now |
DISTI #
AMP2-173977-8
|
Interstate Connecting Components | 0 |
|
$0.2974 | Buy Now | |
|
Master Electronics | CT MT REC ASS'Y 8P BLUE RoHS: Compliant |
3000 Partner Stock |
|
$0.2689 / $0.4612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-173977-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-173977-8
TE Connectivity
CT MT REC ASS'Y 8P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.181 inch | |
Body Depth | 2 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.7168 N | |
Insulation Diameter-Min | 0.034 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 9.7856 N |
This table gives cross-reference parts and alternative options found for 2-173977-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-173977-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-173977-8 | CT CONN MT REC ASSY 8P YELLOW | TE Connectivity | 2-173977-8 vs 4-173977-8 |