-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1743068-1-ND
|
DigiKey | 187 P-LOCK HSG 3P FOR DRYER GWT Min Qty: 3200 Lead time: 19 Weeks Container: Bag |
2924 In Stock |
|
$0.3038 | Buy Now |
DISTI #
2-1743068-1
|
Avnet Americas | 187 P-LOCK HSG 3P FOR DRYER GWT - Bulk (Alt: 2-1743068-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2213 | Buy Now |
DISTI #
571-2-1743068-1
|
Mouser Electronics | Terminals 187 HSG. PL MKII REC. 5mm 3P NAT | 0 |
|
$0.2790 / $0.3010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
DISTI #
AMP2-1743068-1
|
Heilind Electronics | 187 P-LOCK HSG 3P FOR DRYER GW | Americas - 0 in Stock |
|
$0.2056 / $0.3014 | Buy Now |
|
Onlinecomponents.com | 187 HSG. PL MKII REC. 5mm 3P NAT RoHS: Compliant | 0 |
|
$0.2730 / $0.3979 | Buy Now |
DISTI #
AMP2-1743068-1
|
Interstate Connecting Components | 187 P-LOCK HSG 3P FOR DRYER GW | 0 |
|
$0.2056 / $0.3014 | Buy Now |
|
Master Electronics | 187 HSG. PL MKII REC. 5mm 3P NAT RoHS: Compliant | 0 |
|
$0.2730 / $0.3979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1743068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1743068-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |