-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1744426-0) Header Housing Assy, EP 2.5 RA, 20 Pos.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2250
|
Newark | Header Housing Assy, Ep 2.5 Ra, 20 Pos. |Te Connectivity 2-1744426-0 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 | Buy Now |
DISTI #
A117448-ND
|
DigiKey | CONN HEADER R/A 20POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
915 In Stock |
|
$0.9130 / $1.6400 | Buy Now |
DISTI #
2-1744426-0
|
Avnet Americas | HEADER HOUSING ASSY, EP 2.5 RA, 20 POS. - Bulk (Alt: 2-1744426-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.9057 / $1.0226 | Buy Now |
DISTI #
571-2-1744426-0
|
Mouser Electronics | Headers & Wire Housings Header Housing Assy EP 2.5 RA, 20 Pos. RoHS: Compliant | 2635 |
|
$1.0500 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.8600 | Buy Now |
DISTI #
AMP2-1744426-0
|
Heilind Electronics | HEADER HOUSING ASSY, EP 2.5 RA | Americas - 0 in Stock |
|
$1.0741 / $1.0901 | Buy Now |
|
Onlinecomponents.com | Header Housing Assy, EP 2.5 RA, 20 Pos. RoHS: Compliant |
1600 Partner Stock |
|
$0.8780 / $1.3180 | Buy Now |
DISTI #
AMP2-1744426-0
|
Interstate Connecting Components | HEADER HOUSING ASSY, EP 2.5 RA | 0 |
|
$1.0741 / $1.0901 | Buy Now |
DISTI #
2-1744426-0
|
Avnet Abacus | (Alt: 2-1744426-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Header Housing Assy, EP 2.5 RA, 20 Pos. RoHS: Compliant |
1600 Partner Stock |
|
$0.8780 / $1.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1744426-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1744426-0
TE Connectivity
(2-1744426-0) Header Housing Assy, EP 2.5 RA, 20 Pos.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Depth | 0.299 inch | |
Body Length | 2.066 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 2-1744426-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1744426-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1744418-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 2-1744426-0 vs 2-1744418-0 |