Part Details for 2-1747820-2 by TE Connectivity
Overview of 2-1747820-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-1747820-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1747820-2-ND
|
DigiKey | DYNAMIC D5300 TAB HSG 4P/YY Min Qty: 400 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.0873 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$3.5300 | Buy Now |
DISTI #
AMP2-1747820-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | DYNAMIC D5300 TAB HSG 4P/YY RoHS: Compliant | 0 |
|
$3.7200 / $7.7900 | Buy Now |
DISTI #
AMP2-1747820-2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | DYNAMIC D5300 TAB HSG 4P/YY RoHS: Compliant | 0 |
|
$3.7200 / $7.7900 | Buy Now |
Part Details for 2-1747820-2
2-1747820-2 CAD Models
2-1747820-2 Part Data Attributes:
|
2-1747820-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1747820-2
TE Connectivity
(2-1747820-2) DYNAMIC D5300 TAB HSG 4P/YY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.399 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |