Part Details for 2-1755074-2 by TE Connectivity
Overview of 2-1755074-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1755074-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1755074-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$613.5750 | Buy Now |
DISTI #
2-1755074-2
|
Avnet Americas | 7012AIL=RLY,STD,2P,120V,60MIN, - Bulk (Alt: 2-1755074-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$531.0000 / $639.0000 | Buy Now |
DISTI #
571-2-1755074-2
|
Mouser Electronics | Time Delay & Timing Relays 7012AIL=RLY,STD,2P 120V,60MIN,L OPT RoHS: Not Compliant | 0 |
|
$613.4900 | Order Now |
DISTI #
71993556
|
RS | Relay, 7012Ail=Std, 2P, 120V, 60Min, L Opt | TE Connectivity 2-1755074-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$915.4400 / $948.6200 | RFQ |
DISTI #
AMP2-1755074-2
|
Heilind Electronics | 7012AIL=RLY,STD,2P,120V,60MIN, | Americas - 0 in Stock |
|
$548.7075 / $675.0000 | Buy Now |
|
Onlinecomponents.com | 7012AIL=RLY,STD,2P,120V,60MIN,L OPT | 0 |
|
$523.6900 / $1,275.0000 | Buy Now |
DISTI #
AMP2-1755074-2
|
Interstate Connecting Components | 7012AIL=RLY,STD,2P,120V,60MIN, | 0 |
|
$548.7075 / $675.0000 | Buy Now |
DISTI #
000000000002466777
|
Sager | Time Delay & Timing Relays 7012AIL=RLY,STD,2P 120V,60MIN,L OPT Min Qty: 1 | 0 |
|
$590.6300 / $675.0000 | Buy Now |
DISTI #
2-1755074-2
|
Avnet Abacus | (Alt: 2-1755074-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012AIL=RLY,STD,2P,120V,60MIN,L OPT | 0 |
|
$523.6900 / $1,275.0000 | Buy Now |
Part Details for 2-1755074-2
2-1755074-2 CAD Models
2-1755074-2 Part Data Attributes
|
2-1755074-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1755074-2
TE Connectivity
7012AIL=RLY,STD,2P,120V,60MIN,L OPT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |