-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 6P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3097
|
Newark | Idc Low Pro Hdr 6P Vert Lg Lat Blue |Amp Te Connectivity 2-1761606-1 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.5000 | Buy Now |
DISTI #
03P0488
|
Newark | Idc Low Pro Hdr 6P Vert Lg Lat Blue |Amp Te Connectivity 2-1761606-1 RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $2.7900 | Buy Now |
DISTI #
A115096-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7495 / $4.8300 | Buy Now |
DISTI #
2-1761606-1
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761606-1) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$2.5317 | Buy Now |
DISTI #
571-2-1761606-1
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 6P VERT LG LAT BLUE RoHS: Compliant | 1792 |
|
$2.8700 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1530 Package Multiple: 1530 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.3600 | Buy Now |
DISTI #
AMP2-1761606-1
|
Heilind Electronics | IDC LOW PRO HDR 6P VERT LG LAT | Americas - 0 in Stock |
|
$2.9456 / $2.9895 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 6P VERT LG LAT RoHS: Compliant |
25 Partner Stock |
|
$2.9000 / $5.5600 | Buy Now |
DISTI #
2-1761606-1
|
TTI | Headers & Wire Housings IDC LOW PRO HDR 6P VERT LG LAT BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 1530 Package Multiple: 34 Container: Tube | Americas - 0 |
|
$2.5500 / $2.7500 | Buy Now |
DISTI #
AMP2-1761606-1
|
Interstate Connecting Components | IDC LOW PRO HDR 6P VERT LG LAT | 0 |
|
$2.9456 / $2.9895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761606-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761606-1
TE Connectivity
IDC LOW PRO HDR 6P VERT LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761606-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761606-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104437-3 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-1761606-1 vs 104437-3 |
20021121-00006C4LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 2-1761606-1 vs 20021121-00006C4LF |
TSM-103-01-L-DH-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761606-1 vs TSM-103-01-L-DH-P-FR |
1-5176264-7 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2-1761606-1 vs 1-5176264-7 |
501-0607ESR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 2-1761606-1 vs 501-0607ESR |
TSM-103-03-L-DV-LC-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761606-1 vs TSM-103-03-L-DV-LC-P-FR |
TSW-103-25-T-D-NA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761606-1 vs TSW-103-25-T-D-NA |
TSM-103-01-LM-DH-A | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761606-1 vs TSM-103-01-LM-DH-A |
TSM-103-01-LM-DV-A-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761606-1 vs TSM-103-01-LM-DV-A-TR |
20021521-00006T8LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 2-1761606-1 vs 20021521-00006T8LF |