-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 20P VERT LG LA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3107
|
Newark | Idc Low Pro Hdr 20P Vert Lg La |Amp Te Connectivity 2-1761711-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$4.4100 | Buy Now |
DISTI #
17R7122
|
Newark | Idc Low Pro Hdr 20P Vert Lg Lat Blue |Amp Te Connectivity 2-1761711-7 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.5900 | Buy Now |
DISTI #
2266-2-1761711-7-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 20 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$3.5000 / $4.4200 | Buy Now |
DISTI #
2-1761711-7-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 20 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6824 | Buy Now |
DISTI #
2-1761711-7
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761711-7) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Container: Bulk | 0 |
|
$1.9587 / $2.3571 | Buy Now |
DISTI #
571-2-1761711-7
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 20P VERT LG LA RoHS: Compliant | 0 |
|
$2.3200 / $2.6400 | Order Now |
DISTI #
72019164
|
RS | Idc Low Pro Header, 20P Vert Lg La | TE Connectivity 2-1761711-7 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $2.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Container: Tray | 0Tray |
|
$1.9600 | Buy Now |
DISTI #
AMP2-1761711-7
|
Heilind Electronics | IDC LOW PRO HDR 20P VERT LG LA | Americas - 0 in Stock |
|
$1.8594 / $2.0551 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 20P VERT LG LA RoHS: Compliant |
155 Partner Stock |
|
$2.4600 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761711-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761711-7
TE Connectivity
IDC LOW PRO HDR 20P VERT LG LA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.162 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761711-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761711-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-110-01-T-D-SM-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 2-1761711-7 vs STMM-110-01-T-D-SM-LC |
TSM-110-02-LM-DH-A-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761711-7 vs TSM-110-02-LM-DH-A-P-TR |
STMM-110-01-G-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2-1761711-7 vs STMM-110-01-G-D-RA |
TSM-110-04-LM-DV-A-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761711-7 vs TSM-110-04-LM-DV-A-P-TR |
TSM-110-02-L-DH-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761711-7 vs TSM-110-02-L-DH-K-TR |
77319-204-20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 2-1761711-7 vs 77319-204-20LF |
TSM-110-03-STL-DV-A-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761711-7 vs TSM-110-03-STL-DV-A-P-TR |
STMM-110-02-H-D-SM | Board Connector | Samtec Inc | 2-1761711-7 vs STMM-110-02-H-D-SM |
98417-G61-20ULF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | 2-1761711-7 vs 98417-G61-20ULF |
TSM-110-03-SM-DV-A-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761711-7 vs TSM-110-03-SM-DV-A-P-TR |