Part Details for 2-1761723-3 by TE Connectivity
Overview of 2-1761723-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 2-1761723-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1761723-3
|
Avnet Americas | Conn Ejector Header 10 POS 2.54mm Press Fit ST Through Hole - Bulk (Alt: 2-1761723-3) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73775143
|
RS | IDC LOW PRO HDR 10P VERT LG LAT COMP PIN | TE Connectivity 2-1761723-3 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7850 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $6.0700 | Buy Now |
DISTI #
2-1761723-3
|
Avnet Abacus | Conn Ejector Header 10 POS 2.54mm Press Fit ST Through Hole (Alt: 2-1761723-3) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9000 / $6.0700 | Buy Now |
Part Details for 2-1761723-3
2-1761723-3 CAD Models
2-1761723-3 Part Data Attributes
|
2-1761723-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761723-3
TE Connectivity
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |