Part Details for 2-1768047-8 by TE Connectivity
Overview of 2-1768047-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1768047-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1768047-8-ND
|
DigiKey | STD21Y-3 Min Qty: 3250 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1965 | Buy Now |
DISTI #
2-1768047-8
|
Avnet Americas | Cable Marker Pre-Printed Snap-On "3" Legend Polyoxymethylene Yellow Box - Bulk (Alt: 2-1768047-8) RoHS: Compliant Min Qty: 3250 Package Multiple: 50 Container: Bulk | 0 |
|
$0.1929 / $0.2178 | Buy Now |
DISTI #
571-2-1768047-8
|
Mouser Electronics | Wire Labels & Markers STD21Y-3 RoHS: Compliant | 0 |
|
$0.2040 / $0.2350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 50 Container: Box | 0Box |
|
$0.1831 | Buy Now |
DISTI #
RYCSTD21Y-3
|
Heilind Electronics | 884468-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD21Y-3 RoHS: Compliant | 0 |
|
$0.2134 / $0.3110 | Buy Now |
|
Onlinecomponents.com | STD21Y-3 | 0 |
|
$0.2134 / $0.3110 | Buy Now |
DISTI #
RYCSTD21Y-3
|
Interstate Connecting Components | 884468-000 | 0 |
|
Buy Now | |
DISTI #
000000000005620744
|
Sager | Wire Labels & Markers STD21Y-3 Min Qty: 3250 | 0 |
|
$0.1864 / $0.2334 | Buy Now |
DISTI #
2-1768047-8
|
Avnet Abacus | (Alt: 2-1768047-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |