Part Details for 2-178128-5 by TE Connectivity
Overview of 2-178128-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-178128-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0093
|
Newark | Wtb Housing, Rcpt, 5Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 2-178128-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$0.7700 / $1.1100 | Buy Now |
DISTI #
12H3042
|
Newark | Dynamic 3200 Rec Hsg 5P Y Rohs Compliant: Yes |Amp Te Connectivity 2-178128-5 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.6460 | Buy Now |
DISTI #
A29364-ND
|
DigiKey | CONN RCPT HSG 5POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
309 In Stock |
|
$0.5568 / $1.0700 | Buy Now |
DISTI #
2-178128-5
|
Avnet Americas | Conn Housing RCP 5 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-178128-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5524 / $0.6237 | Buy Now |
DISTI #
571-2-178128-5
|
Mouser Electronics | Headers & Wire Housings 5 POS RECPT 5.08 KEY Y RoHS: Compliant | 507 |
|
$0.5380 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5250 | Buy Now |
DISTI #
AMP2-178128-5
|
Heilind Electronics | DYNAMIC 3200 REC HSG 5P Y | Americas - 0 in Stock |
|
$0.4309 / $0.6998 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 REC HSG 5P Y RoHS: Compliant |
2205 In Stock |
|
$0.5870 / $0.6170 | Buy Now |
DISTI #
2-178128-5
|
Avnet Americas | Conn Housing RCP 5 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-178128-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5524 / $0.6237 | Buy Now |
DISTI #
2-178128-5
|
Avnet Americas | Conn Housing RCP 5 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-178128-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5524 / $0.6237 | Buy Now |
Part Details for 2-178128-5
2-178128-5 CAD Models
2-178128-5 Part Data Attributes
|
2-178128-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178128-5
TE Connectivity
(2-178128-5) DYNAMIC 3200 REC HSG 5P Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.283 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.569 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |