There are no models available for this part yet.
Overview of 2-178136-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-178136-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH0095
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 2-178136-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1040 |
|
$2.4500 / $3.4400 | Buy Now | |
DISTI #
95M3865
|
Newark | Dynamic D3200 Hdr V Assy 3P |Amp Te Connectivity 2-178136-2 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now | |
DISTI #
A29373-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5301 In Stock |
|
$1.0522 / $1.3300 | Buy Now | |
DISTI #
2-178136-2
|
Avnet Americas | Conn Power M 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 2-178136-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 20 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$1.3949 | Buy Now | |
DISTI #
571-2-178136-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D3200 HDR V RoHS: Compliant | 1791 |
|
$1.5500 / $2.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.4000 | Buy Now | ||
DISTI #
AMP2-178136-2
|
Heilind Electronics | DYNAMIC D3200 HDR V ASSY 3P | Americas - 0 in Stock |
|
$1.7421 / $1.7681 | Buy Now | |
Onlinecomponents.com | DYNAMIC D3200 HDR V ASSY 3P RoHS: Compliant |
1101 In Stock |
|
$1.3200 / $1.6600 | Buy Now | ||
DISTI #
67388116
|
Verical | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 1822 | Americas - 1100 |
|
$1.7810 / $2.1580 | Buy Now | |
DISTI #
77308354
|
Verical | Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 1100 |
|
$2.1538 / $2.9091 | Buy Now |
CAD Models for 2-178136-2 by TE Connectivity
Part Data Attributes for 2-178136-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
SOLDERABLE RETENTION CLIPS
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
8A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
8 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2-178136-2
This table gives cross-reference parts and alternative options found for 2-178136-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-178136-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-178136-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-178136-2 vs 6-178136-2 |
3-178136-5 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-178136-2 vs 3-178136-5 |
Related Parts for 2-178136-2
-
3-178136-5Headers and Edge Type Connectors
-
1110Terminals and Terminal Blocks
-
C1206C105K1RACTUFixed Capacitors
-
RC0805FR-074K7LFixed Resistors
-
SS1FH10HM3/HRectifier Diodes
-
1-178136-2Power Connectors
-
ATTINY13A-SHMicrocontrollers
-
LM2596R-3.3Switching Regulator or Controllers
-
551-1104FVisible LEDs