Part Details for 2-178238-5 by TE Connectivity
Overview of 2-178238-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 2-178238-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 888 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 36 Contacts, Pin, 0.05 Pitch, PC Tail Terminal, M2.6X0.45 | 2344 |
|
$2.4045 / $6.8700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 36 Contacts, Pin, 0.05 Pitch, PC Tail Terminal, M2.6X0.45 | 400 |
|
$3.7769 / $6.8670 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 36 Contacts, Pin, 0.05 Pitch, PC Tail Terminal, M2.6X0.45 | 50 |
|
$5.8923 / $9.5550 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 36 Contacts, Pin, 0.05 Pitch, PC Tail Terminal, M2.6X0.45 | 35 |
|
$6.4000 / $9.6000 | Buy Now |
Part Details for 2-178238-5
2-178238-5 CAD Models
2-178238-5 Part Data Attributes
|
2-178238-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178238-5
TE Connectivity
36 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.458 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.085 inch | |
Mating Information | 175677 | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 2-178238-5
This table gives cross-reference parts and alternative options found for 2-178238-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-178238-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88387-0361 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 2-178238-5 vs 88387-0361 |
8822E-036-171S | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Plug | KEL Corporation | 2-178238-5 vs 8822E-036-171S |
88387-03601 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 2-178238-5 vs 88387-03601 |
55959-2237 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Brown Insulator, Plug, | Molex | 2-178238-5 vs 55959-2237 |
55959-2232 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Red Insulator, Plug, | Molex | 2-178238-5 vs 55959-2232 |
2115-1X39TDPB | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | 2-178238-5 vs 2115-1X39TDPB |
88387-0360 | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 2-178238-5 vs 88387-0360 |
CA-36IDPSL-1B | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Circuit Assembly | 2-178238-5 vs CA-36IDPSL-1B |
55959-2231 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 2-178238-5 vs 55959-2231 |
W-A3536-38 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Gray Insulator, Plug, | SMK Corporation | 2-178238-5 vs W-A3536-38 |