-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT MT REC ASSY 7P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9629
|
Newark | Headers & Wire Housings Ct Mt Rec Assy 7P Gray |Amp Te Connectivity 2-179694-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23397 |
|
$0.2770 / $0.7040 | Buy Now |
DISTI #
35K3742
|
Newark | Ct Mt Rec Assy 7P Gray Rohs Compliant: Yes |Amp Te Connectivity 2-179694-7 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
2266-2-179694-7-ND
|
DigiKey | CONN RCPT 7POS IDC 24AWG TIN Min Qty: 300 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
23397 In Stock |
|
$0.2320 / $0.2500 | Buy Now |
DISTI #
A113166-ND
|
DigiKey | CONN RCPT 7POS IDC 24AWG TIN Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2049 | Buy Now |
DISTI #
2-179694-7
|
Avnet Americas | Conn IDC Connector RCP 7 POS 2mm IDT RA Cable Mount Bag - Bulk (Alt: 2-179694-7) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2171 | Buy Now |
DISTI #
571-2-179694-7
|
Mouser Electronics | Headers & Wire Housings CT MT REC ASSY 7P GRAY RoHS: Compliant | 18 |
|
$0.2040 / $0.7200 | Buy Now |
DISTI #
73775157
|
RS | CT MT REC ASSY 7P GRAY, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 2-179694-7 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.6440 | RFQ |
|
Future Electronics | CT MT REC ASSY 7P GRAY RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.1990 | Buy Now |
DISTI #
AMP2-179694-7
|
Heilind Electronics | CT MT REC ASSY 7P GRAY | Americas - 0 in Stock |
|
$0.2021 / $0.2446 | Buy Now |
|
Onlinecomponents.com | CT MT REC ASSY 7P GRAY RoHS: Compliant |
23408 In Stock |
|
$0.1959 / $0.3807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-179694-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179694-7
TE Connectivity
CT MT REC ASSY 7P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.201 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.037 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |