-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2mm CT MT REC ASSY 8P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7253
|
Newark | 2Mm Ct Mt Rec Assy 8P Gray |Amp Te Connectivity 2-179694-8 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 | Buy Now |
DISTI #
A113167-ND
|
DigiKey | CONN RCPT 8POS IDC 24AWG TIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10777 In Stock |
|
$0.6152 / $1.0800 | Buy Now |
DISTI #
2-179694-8
|
Avnet Americas | Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Bag - Bulk (Alt: 2-179694-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 19 Weeks, 1 Days Container: Bulk | 11727 Factory Stock |
|
$0.4945 | Buy Now |
DISTI #
571-2-179694-8
|
Mouser Electronics | Headers & Wire Housings 2MM CT MT REC ASSY 8P GRAY RoHS: Compliant | 1705 |
|
$0.6030 / $1.0800 | Buy Now |
DISTI #
73775158
|
RS | 2MM CT MT REC ASSY 8P GRAY, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 2-179694-8 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.4400 | Buy Now |
DISTI #
AMP2-179694-8
|
Heilind Electronics | 2mm CT MT REC ASSY 8P GRAY | Americas - 0 in Stock |
|
$0.5489 | Buy Now |
|
Onlinecomponents.com | 2MM CT MT REC ASSY 8P GRAY RoHS: Compliant |
11900 In Stock |
|
$0.5910 / $0.9910 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
2-179694-8
|
TTI | Headers & Wire Housings 2MM CT MT REC ASSY 8P GRAY Min Qty: 16000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4370 / $0.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-179694-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179694-8
TE Connectivity
2mm CT MT REC ASSY 8P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.201 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.037 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |