2-180941-0
TE Connectivity
Description: FF 250 REC HSG 3P NYLON NAT

Overview of 2-180941-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 2-180941-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ9750
Newark Terminals Ff 250 Rec Hsg 3P Nylon Nat |Amp Te Connectivity 2-180941-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.5620
  • 10 $0.5610
  • 25 $0.5280
  • 100 $0.4960
  • 500 $0.4590
  • 1,000 $0.4050
$0.4050 / $0.5620 Buy Now
DISTI # 17-2-180941-0-ND
DigiKey FF 250 REC HSG 3P NYLON NAT Min Qty: 56000 Lead time: 29 Weeks Container: Box Temporarily Out of Stock
  • 56,000 $0.2103
$0.2103 Buy Now
DISTI # 571-2-180941-0
Mouser Electronics Terminals FF 250 REC HSG 3P NYLON NAT RoHS: Compliant 0
  • 56,000 $0.2710
$0.2710 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 56000 Package Multiple: 4000 Lead time: 27 Weeks Container: Box 0
Box
  • 56,000 $0.1960
$0.1960 Buy Now
DISTI # AMP2-180941-0
Heilind Electronics FF 250 REC HSG 3P NYLON N Americas - 0 in Stock
  • 56,000 $0.2450
$0.2450 Buy Now
Onlinecomponents.com FF 250 REC HSG 3P NYLON NAT RoHS: Compliant 0
  • 14,000 $0.5996
  • 28,000 $0.3165
  • 42,000 $0.2176
  • 56,000 $0.2133
$0.2133 / $0.5996 Buy Now
DISTI # AMP2-180941-0
Interstate Connecting Components FF 250 REC HSG 3P NYLON N 0
  • 56,000 $0.2450
$0.2450 Buy Now
DISTI # 2-180941-0
Avnet Abacus FF 250 REC HSG 3P NYLON NAT (Alt: 2-180941-0) RoHS: Compliant Min Qty: 56000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-180941-0
Avnet Abacus FF 250 REC HSG 3P NYLON NAT (Alt: 2-180941-0) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics FF 250 REC HSG 3P NYLON NAT RoHS: Compliant 0
  • 14,000 $0.5996
  • 28,000 $0.3165
  • 42,000 $0.2176
  • 56,000 $0.2133
$0.2133 / $0.5996 Buy Now

CAD Models for 2-180941-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-180941-0 by TE Connectivity

2-180941-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Length
0.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
6.3 mm
Total Number of Contacts
3
UL Flammability Code
94V-2
Want to compare parts?
  1. 2-180941-0
    TE Connectivity
    FF 250 REC HSG 3P NYLON NAT
    VS

Related Parts for 2-180941-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-180941-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-180941-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-180941-0 would you like to use for your alert(s)?
  • Please alert me when 2-180941-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-180941-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-180941-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-180941-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-180941-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-180941-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: