-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825010-1
|
Avnet Americas | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 2-1825010-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASE42RGL04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$6.7200 / $19.7200 | Buy Now |
DISTI #
2-1825010-1
|
Avnet Americas | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 2-1825010-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1825010-1
|
Avnet Americas | Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 2-1825010-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | ASE42RGL04=4PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$6.7200 / $19.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825010-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825010-1
TE Connectivity
Slide Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |