There are no models available for this part yet.
Overview of 2-1825097-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1825097-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X2319
|
Newark | Tpb21Mgra004 |Alcoswitch Te Connectivity 2-1825097-8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.5000 | Buy Now | |
DISTI #
2-1825097-8-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1679 | Buy Now | |
DISTI #
3937-2-1825097-8-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2-1825097-8
|
Avnet Americas | Switch Push Button OFF Mom OFF DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 2-1825097-8) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3250 / $12.4250 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$10.9400 | Buy Now | ||
DISTI #
AMP2-1825097-8
|
Heilind Electronics | TPB21MGRA004 | Americas - 0 in Stock |
|
$12.2836 / $13.0598 | Buy Now | |
Onlinecomponents.com | TPB21MGRA004 RoHS: Compliant | 0 |
|
$10.8300 / $22.5700 | Buy Now | ||
DISTI #
AMP2-1825097-8
|
Interstate Connecting Components | TPB21MGRA004 | 0 |
|
$12.2836 / $13.0598 | Buy Now | |
DISTI #
000000000003124843
|
Sager | Pushbutton Switches TPB21MGRA004 Min Qty: 250 | 0 |
|
$9.8600 / $12.2500 | Buy Now | |
DISTI #
2-1825097-8
|
Avnet Abacus | Switch Push Button OFF Mom OFF DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece (Alt: 2-1825097-8) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2-1825097-8 by TE Connectivity
Part Data Attributes for 2-1825097-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
54 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.137 inch
|
Actuator Material
|
POLYETHYLENE
|
Actuator Type
|
EXTENDED PLUNGER BUTTON
|
Body Breadth
|
8.13 mm
|
Body Height
|
9.22 mm
|
Body Length or Diameter
|
8.84 mm
|
Bushing Diameter
|
0.188 inch
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
80000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
POLYESTER
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Operating Force-Max
|
2.548 N
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BULK
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|