Part Details for 2-1825139-5 by TE Connectivity
Overview of 2-1825139-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1825139-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1825139-5-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 15 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
208 In Stock |
|
$6.4200 / $6.6600 | Buy Now |
DISTI #
2-1825139-5-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3920 | Buy Now |
DISTI #
2-1825139-5
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Large Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bag (Alt: 2-1825139-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$5.1503 / $6.1978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.4600 | Buy Now |
DISTI #
AMP2-1825139-5
|
Heilind Electronics | A207T1ZQ04 | Americas - 0 in Stock |
|
$6.0801 / $6.5145 | Buy Now |
|
Onlinecomponents.com | A207T1ZQ04 RoHS: Compliant |
208 Partner Stock |
|
$6.1700 / $6.8700 | Buy Now |
DISTI #
65672710
|
Verical | Switch Toggle ON OFF (ON) DPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 11 Package Multiple: 1 | Americas - 208 |
|
$6.0200 / $6.2400 | Buy Now |
DISTI #
2-1825139-5
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Large Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bag (Alt: 2-1825139-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$5.1503 / $6.1978 | Buy Now |
DISTI #
2-1825139-5
|
TME | Switch: toggle, Pos: 2, DPDT, ON-(ON), 5A/125VAC, 5A/28VDC, -30÷85°C Min Qty: 1 | 20 |
|
$6.0400 / $7.1000 | Buy Now |
DISTI #
AMP2-1825139-5
|
Interstate Connecting Components | A207T1ZQ04 | 0 |
|
$6.0801 / $6.5145 | Buy Now |
Part Details for 2-1825139-5
2-1825139-5 CAD Models
2-1825139-5 Part Data Attributes:
|
2-1825139-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825139-5
TE Connectivity
(2-1825139-5) A207T1ZQ04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for 2-1825139-5
This table gives cross-reference parts and alternative options found for 2-1825139-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1825139-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1825139-5 | Toggle Switch, DPDT, On-off-(on), 5A, 28VDC, Wire Terminal, Panel Mount | TE Connectivity | 2-1825139-5 vs 2-1825139-5 |
A207T1ZQ04 | TOGGLE SWITCH | TE Connectivity | 2-1825139-5 vs A207T1ZQ04 |