There are no models available for this part yet.
Overview of 2-1827863-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-1827863-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2-1827863-3-ND
|
DigiKey | DYNAMIC 1100D REC HSG Y 26P BLAC Min Qty: 9600 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0134 | Buy Now | |
DISTI #
2-1827863-3
|
Avnet Americas | DYNAMIC 1100D REC HSG Y 26P BLACK - Bulk (Alt: 2-1827863-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 100 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8926 | Buy Now | |
DISTI #
571-2-1827863-3
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D REC HSG Y 26P BLACK RoHS: Compliant | 0 |
|
$1.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 100 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.9450 | Buy Now | ||
DISTI #
AMP2-1827863-3
|
Heilind Electronics | DYNAMIC 1100D REC HSG Y 26P BL | Americas - 0 in Stock |
|
$1.1805 | Buy Now | |
Onlinecomponents.com | DYNAMIC 1100D REC HSG Y 26P BLACK RoHS: Compliant | 0 |
|
$1.0300 / $2.8900 | Buy Now | ||
DISTI #
AMP2-1827863-3
|
Interstate Connecting Components | DYNAMIC 1100D REC HSG Y 26P BL | 0 |
|
$1.1805 | Buy Now | |
Master Electronics | DYNAMIC 1100D REC HSG Y 26P BLACK RoHS: Compliant | 0 |
|
$1.0300 / $2.8900 | Buy Now |
CAD Models for 2-1827863-3 by TE Connectivity
Part Data Attributes for 2-1827863-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.129 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
2 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|