Part Details for 2-1827864-4 by TE Connectivity
Overview of 2-1827864-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1827864-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A113170-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3996 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
2-1827864-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm ST Bag - Bag (Alt: 2-1827864-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
$0.3632 / $0.4101 | Buy Now |
DISTI #
571-2-1827864-4
|
Mouser Electronics | Headers & Wire Housings 1200D RECPT 8P Y BLK RoHS: Not Compliant | 4025 |
|
$0.3660 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3450 | Buy Now |
DISTI #
AMP2-1827864-4
|
Heilind Electronics | DYNAMIC 1200D REC HSG 8P Y BLACK | Americas - 0 in Stock |
|
$0.3607 / $0.4372 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200D REC HSG 8P Y BLACK RoHS: Compliant | 0 |
|
$0.3213 / $0.4659 | Buy Now |
DISTI #
2-1827864-4
|
TTI | Headers & Wire Housings 1200D RECPT 8P Y BLK Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.3570 / $0.3640 | Buy Now |
DISTI #
2-1827864-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm ST Bag - Bag (Alt: 2-1827864-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
$0.3632 / $0.4101 | Buy Now |
DISTI #
2-1827864-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm ST Bag - Bag (Alt: 2-1827864-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
$0.3632 / $0.4101 | Buy Now |
DISTI #
2-1827864-4
|
Avnet Abacus | Conn Housing RCP 8 POS 2.5mm ST Bag (Alt: 2-1827864-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1827864-4
2-1827864-4 CAD Models
2-1827864-4 Part Data Attributes
|
2-1827864-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827864-4
TE Connectivity
(2-1827864-4) DYNAMIC 1200D REC HSG 8P Y BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |