Part Details for 2-1827864-8 by TE Connectivity
Overview of 2-1827864-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1827864-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5507
|
Newark | Dynamic 1200D Rec Hsg 16Py Black |Amp Te Connectivity 2-1827864-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.7800 | Buy Now |
DISTI #
2266-2-1827864-8-ND
|
DigiKey | DYNAMIC 1200D REC HSG 16PY BLACK Min Qty: 100 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.9000 / $0.9600 | Buy Now |
DISTI #
17-2-1827864-8-ND
|
DigiKey | DYNAMIC 1200D REC HSG 16PY BLACK Min Qty: 11200 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7453 | Buy Now |
DISTI #
2-1827864-8
|
Avnet Americas | Conn Housing Wire to Board RCP 16 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 2-1827864-8) RoHS: Compliant Min Qty: 11200 Package Multiple: 1600 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7022 | Buy Now |
DISTI #
571-2-1827864-8
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D REC HSG 16PY BLACK RoHS: Compliant | 1400 |
|
$0.6590 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 1600 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7430 | Buy Now |
DISTI #
AMP2-1827864-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9286 | Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D REC HSG 16PY BLACK RoHS: Compliant |
3400 In Stock |
|
$0.7780 / $1.1780 | Buy Now |
DISTI #
52847468
|
Verical | DYNAMIC 1200D REC HSG 16PY BLACK RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2400 |
|
$0.8500 / $0.9000 | Buy Now |
DISTI #
51526151
|
Verical | DYNAMIC 1200D REC HSG 16PY BLACK RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1816 | Americas - 1000 |
|
$1.0426 / $1.5340 | Buy Now |
Part Details for 2-1827864-8
2-1827864-8 CAD Models
2-1827864-8 Part Data Attributes
|
2-1827864-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827864-8
TE Connectivity
(2-1827864-8) DYNAMIC 1200D REC HSG 16PY BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |