Part Details for 2-1877068-2 by TE Connectivity
Overview of 2-1877068-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1877068-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8607
|
Newark | Asy, recpt,7 Pos,0 Deg, black, blue Nut |Te Connectivity 2-1877068-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $23.2300 | Buy Now |
DISTI #
3937-2-1877068-2-ND
|
DigiKey | CONN RCPT FMALE 7POS SOLDER CUP Min Qty: 200 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
2-1877068-2-ND
|
DigiKey | CONN RCPT FMALE 7POS SOLDER CUP Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9401 | Buy Now |
DISTI #
2-1877068-2
|
Avnet Americas | Conn CPC Medical F 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 2-1877068-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0010 / $24.0690 | Buy Now |
DISTI #
571-2-1877068-2
|
Mouser Electronics | Standard Circular Connector ASY,RECPT,7 POS 90 4P. ORANGE RoHS: Compliant | 0 |
|
$23.5900 / $24.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$20.6800 | Buy Now |
DISTI #
AMP2-1877068-2
|
Heilind Electronics | ASY,RECPT,7 POS,0 NUT DEG,BLACK,BLUE | Americas - 0 in Stock |
|
$24.9265 / $25.2986 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY PANEL MOUNT 7 POSITION RoHS: Compliant | 0 |
|
$21.0400 / $57.6300 | Buy Now |
DISTI #
AMP2-1877068-2
|
Interstate Connecting Components | ASY,RECPT,7 POS,0 NUT DEG,BLACK,BLUE | 0 |
|
$24.9265 / $25.2986 | Buy Now |
|
Master Electronics | RECEPTACLE ASSEMBLY PANEL MOUNT 7 POSITION RoHS: Compliant | 0 |
|
$21.0400 / $57.6300 | Buy Now |
Part Details for 2-1877068-2
2-1877068-2 CAD Models
2-1877068-2 Part Data Attributes
|
2-1877068-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1877068-2
TE Connectivity
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1877068 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |