-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4955
|
Newark | 2-1879021-5 Rohs Compliant: Yes |Cgs Te Connectivity 2-1879021-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1770 | Buy Now |
DISTI #
2-1879021-5
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, High Power - Tape and Reel (Alt: 2-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 6 Days Container: Reel | 1000 |
|
$0.1644 / $0.1748 | Buy Now |
|
Future Electronics | SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 2000Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
AMP2-1879021-5
|
Heilind Electronics | SMW3 1R0 5% | Americas - 0 in Stock |
|
$0.1987 / $0.2362 | Buy Now |
|
Onlinecomponents.com | SMW3 1R0 5% RoHS: Compliant |
10000 In Stock |
|
$0.1753 / $0.2007 | Buy Now |
DISTI #
AMP2-1879021-5
|
Interstate Connecting Components | SMW3 1R0 5% | 0 |
|
$0.1987 / $0.2362 | Buy Now |
DISTI #
2-1879021-5
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 2-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1879021-5
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, High Power (Alt: 2-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1879021-5
|
Avnet Asia | SMD Chip Resistor, 1 Ohm, ? 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 2-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days | 0 |
|
$0.1860 / $0.2095 | Buy Now |
|
Master Electronics | SMW3 1R0 5% RoHS: Compliant |
10000 In Stock |
|
$0.1753 / $0.2007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879021-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879021-5
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |