There are no models available for this part yet.
Overview of 2-1879262-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1879262-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1879262-3
|
Avnet Americas | Res Thin Film 1206 15.4K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1879262-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.2964 / $0.3346 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2990 | Buy Now | ||
DISTI #
AMP2-1879262-3
|
Heilind Electronics | RP 2B 15K4 0.1% 15PPM 1K RL | Americas - 0 in Stock |
|
$0.3192 / $0.3794 | Buy Now | |
Onlinecomponents.com | RP 2B 15K4 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.2644 / $0.3802 | Buy Now | ||
DISTI #
AMP2-1879262-3
|
Interstate Connecting Components | RP 2B 15K4 0.1% 15PPM 1K RL | 0 |
|
$0.3192 / $0.3794 | Buy Now | |
DISTI #
2-1879262-3
|
Avnet Abacus | Res Thin Film 1206 15.4K Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879262-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2B 15K4 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.2644 / $0.3802 | Buy Now |
CAD Models for 2-1879262-3 by TE Connectivity
Part Data Attributes for 2-1879262-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
15400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|