There are no models available for this part yet.
Overview of 2-1879320-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1879320-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1879320-5
|
Avnet Americas | 11mm Rotary Encoder Vertical 30mm Slotted Shaft 3-Pin - Tape and Reel (Alt: 2-1879320-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$2.1110 / $2.3834 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.1300 | Buy Now | ||
DISTI #
AMP2-1879320-5
|
Heilind Electronics | DP11 VER 15P 30DET 30S M7*7MM | Americas - 0 in Stock |
|
$2.5036 / $2.5410 | Buy Now | |
Onlinecomponents.com | DP11 VER 15P 30DET 30S M7*7MM RoHS: Compliant | 0 |
|
$2.1100 / $4.4300 | Buy Now | ||
DISTI #
AMP2-1879320-5
|
Interstate Connecting Components | DP11 VER 15P 30DET 30S M7*7MM | 0 |
|
$2.5036 / $2.5410 | Buy Now | |
DISTI #
2-1879320-5
|
Avnet Abacus | 11mm Rotary Encoder Vertical 30mm Slotted Shaft 3-Pin (Alt: 2-1879320-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DP11 VER 15P 30DET 30S M7*7MM RoHS: Compliant | 0 |
|
$2.1100 / $4.4300 | Buy Now |
CAD Models for 2-1879320-5 by TE Connectivity
Part Data Attributes for 2-1879320-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Actuator Orientation
|
VERTICAL
|
Physical Dimension
|
13.75mm x 11.7mm x 5.4mm
|
Resistor Type
|
POTENTIOMETER
|