Part Details for 2-1879325-0 by TE Connectivity
Overview of 2-1879325-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1879325-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879325-0
|
Avnet Americas | 9mm Rotary Encoder Horizontal 30mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 2-1879325-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$2.4515 / $2.7678 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.4800 | Buy Now |
DISTI #
AMP2-1879325-0
|
Heilind Electronics | DP09 HOR 12P 12DET 30F M7*7MM | Americas - 0 in Stock |
|
$2.9074 / $2.9508 | Buy Now |
|
Onlinecomponents.com | DP09 HOR 12P 12DET 30F M7*7MM RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
DISTI #
AMP2-1879325-0
|
Interstate Connecting Components | DP09 HOR 12P 12DET 30F M7*7MM | 0 |
|
$2.9074 / $2.9508 | Buy Now |
DISTI #
2-1879325-0
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 30mm Flatted Shaft 3-Pin (Alt: 2-1879325-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09 HOR 12P 12DET 30F M7*7MM RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
Part Details for 2-1879325-0
2-1879325-0 CAD Models
2-1879325-0 Part Data Attributes
|
2-1879325-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879325-0
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.35mm x 9.5mm x 7.05mm | |
Resistor Type | POTENTIOMETER |