Part Details for 2-1879445-2 by TE Connectivity
Overview of 2-1879445-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1879445-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3661
|
Avnet Americas | Resistor, 56 Ohm, ± 5%, 120 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$16.6200 / $20.7800 | Buy Now |
DISTI #
2-1879445-2
|
Avnet Americas | Resistor, 56 Ohm, ± 5%, 120 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 2-1879445-2) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$14.3152 / $17.2267 | Buy Now |
DISTI #
279-2-1879445-2
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 120W 56R 5% Bracket RoHS: Compliant | 0 |
|
$15.1900 / $23.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 21 Weeks Container: Box | 0Box |
|
$15.1700 | Buy Now |
DISTI #
AMP2-1879445-2
|
Heilind Electronics | TE 120W 56R 5% BRACKET | Americas - 0 in Stock |
|
$15.8074 / $19.2563 | Buy Now |
|
Onlinecomponents.com | TE 120W 56R 5% Bracket RoHS: Compliant | 0 |
|
$12.9000 / $19.5700 | Buy Now |
DISTI #
AMP2-1879445-2
|
Interstate Connecting Components | TE 120W 56R 5% BRACKET | 0 |
|
$15.8074 / $19.2563 | Buy Now |
DISTI #
2-1879445-2
|
Avnet Abacus | Resistor, 56 Ohm, � 5%, 120 W, Wirewound, High Power, Solder Lug (Alt: 2-1879445-2) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 120W 56R 5% Bracket RoHS: Compliant | 0 |
|
$12.9000 / $19.5700 | Buy Now |
Part Details for 2-1879445-2
2-1879445-2 CAD Models
2-1879445-2 Part Data Attributes
|
2-1879445-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879445-2
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 226mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 120 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |