-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5159
|
Newark | Te 200W 68R 5% Bracket Rohs Compliant: Yes |Cgs Te Connectivity 2-1879447-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$23.7000 / $30.5400 | Buy Now |
DISTI #
41AJ5549
|
Newark | Wirewound Res.-Chassis Mt. Te 200W 68R 5% Bracket |Amp Te Connectivity 2-1879447-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$25.7100 / $35.0700 | Buy Now |
DISTI #
2266-2-1879447-3-ND
|
DigiKey | TE 200W 68R 5% BRACKET Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
101 In Stock |
|
$24.2200 / $27.9200 | Buy Now |
DISTI #
2-1879447-3
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 200 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 2-1879447-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$21.5930 / $25.9848 | Buy Now |
DISTI #
279-2-1879447-3
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 200W 68R 5% Bracket RoHS: Compliant | 0 |
|
$23.2800 / $27.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$22.8800 | Buy Now |
DISTI #
AMP2-1879447-3
|
Heilind Electronics | TE 200W 68R 5% BRACKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TE 200W 68R 5% Bracket RoHS: Compliant |
101 Partner Stock |
|
$20.1200 / $32.8500 | Buy Now |
DISTI #
AMP2-1879447-3
|
Interstate Connecting Components | TE 200W 68R 5% BRACKET | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1879447-3
|
PEI Genesis | Fixed Resistor, Wire Wound, | 101 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879447-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879447-3
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 239mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |