-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.13 OHM 1% 1/10W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879460-8
|
Avnet Americas | SMD Current Sense Resistor, 130 Milliohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: 2-1879460-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0524 / $0.0592 | Buy Now |
DISTI #
279-2-1879460-8
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1J R13 0.01 RoHS: Compliant | 0 |
|
$0.0520 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0529 | Buy Now |
DISTI #
AMP2-1879460-8
|
Heilind Electronics | RL73N 1J R13 1% 1K RL | Americas - 0 in Stock |
|
$0.0607 / $0.0798 | Buy Now |
|
Onlinecomponents.com | RL73N 1J R13 1% 1K RL RoHS: Compliant | 0 |
|
$0.0439 / $0.0814 | Buy Now |
DISTI #
AMP2-1879460-8
|
Interstate Connecting Components | RL73N 1J R13 1% 1K RL | 0 |
|
$0.0607 / $0.0798 | Buy Now |
|
Master Electronics | RL73N 1J R13 1% 1K RL RoHS: Compliant | 0 |
|
$0.0439 / $0.0814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879460-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879460-8
TE Connectivity
RES SMD 0.13 OHM 1% 1/10W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |