Part Details for 2-1879470-5 by TE Connectivity
Overview of 2-1879470-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1879470-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5552
|
Newark | Cjt 200W 100R 5% Lead/Te Connectivity/Amp Brand |Amp Te Connectivity 2-1879470-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $33.0700 | Buy Now |
|
Onlinecomponents.com | CJT 200W 100R 5% lead RoHS: Compliant |
1 Partner Stock |
|
$24.0000 / $32.8400 | Buy Now |
DISTI #
2-1879470-5
|
Avnet Abacus | Res Wirewound 100 Ohm 5% 200W �440ppm/�C Aluminum Housed Bolt-On (Alt: 2-1879470-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CJT 200W 100R 5% lead RoHS: Compliant |
1 Partner Stock |
|
$24.0000 / $32.8400 | Buy Now |
Part Details for 2-1879470-5
2-1879470-5 CAD Models
2-1879470-5 Part Data Attributes
|
2-1879470-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879470-5
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |