-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.125W, 196000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879534-9
|
Avnet Americas | Res Thick Film 0805 196K Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1879534-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
DISTI #
AMP2-1879534-9
|
Heilind Electronics | CRGV0805 1% 196K 800V | Americas - 0 in Stock |
|
$0.0132 / $0.0154 | Buy Now |
|
Onlinecomponents.com | CRGV0805 1% 196K 800V RoHS: Compliant | 0 |
|
$0.0121 / $0.0199 | Buy Now |
DISTI #
AMP2-1879534-9
|
Interstate Connecting Components | CRGV0805 1% 196K 800V | 0 |
|
$0.0132 / $0.0154 | Buy Now |
DISTI #
2-1879534-9
|
Avnet Abacus | Res Thick Film 0805 196K Ohm 1% 1/8W �200ppm/�C Molded SMD SMD T/R (Alt: 2-1879534-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGV0805 1% 196K 800V RoHS: Compliant | 0 |
|
$0.0121 / $0.0199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879534-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879534-9
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 196000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |