Part Details for 2-1903131-3 by TE Connectivity
Overview of 2-1903131-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-1903131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1903131-3-ND
|
DigiKey | DYNAMIC 1200D TAB HSG 6P P/M BLA Min Qty: 1800 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4915 | Buy Now |
DISTI #
2-1903131-3
|
Avnet Americas | DYNAMIC 1200D TAB HSG 6P P/M BLACK Y - Bag (Alt: 2-1903131-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.4828 / $0.5451 | Buy Now |
DISTI #
571-2-1903131-3
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D TAB HSG 6P P/M BLACK Y | 0 |
|
$0.5220 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Bag | 0Bag |
|
$0.4590 | Buy Now |
DISTI #
AMP2-1903131-3
|
Heilind Electronics | DYNAMIC 1200D TAB HSG 6P P/M B | Americas - 0 in Stock |
|
$0.3565 / $0.4524 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200D TAB HSG 6P P/M BLACK Y RoHS: Compliant |
4649 In Stock |
|
$0.4843 / $1.0466 | Buy Now |
DISTI #
54261728
|
Verical | DYNAMIC 1200D TAB HSG 6P P/M BLACK Y Min Qty: 50 Package Multiple: 50 Date Code: 2048 | Americas - 3000 |
|
$0.9485 / $1.0889 | Buy Now |
DISTI #
74510640
|
Verical | DYNAMIC 1200D TAB HSG 6P P/M BLACK Y Min Qty: 83 Package Multiple: 1 | Americas - 1600 |
|
$0.6200 / $0.7600 | Buy Now |
DISTI #
2-1903131-3
|
Avnet Americas | DYNAMIC 1200D TAB HSG 6P P/M BLACK Y - Bag (Alt: 2-1903131-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.4828 / $0.5451 | Buy Now |
DISTI #
2-1903131-3
|
Avnet Americas | DYNAMIC 1200D TAB HSG 6P P/M BLACK Y - Bag (Alt: 2-1903131-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.4828 / $0.5451 | Buy Now |
Part Details for 2-1903131-3
2-1903131-3 CAD Models
2-1903131-3 Part Data Attributes
|
2-1903131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1903131-3
TE Connectivity
(2-1903131-3) DYNAMIC 1200D TAB HSG 6P P/M BLACK Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |