Part Details for 2-1907376-0 by TE Connectivity
Overview of 2-1907376-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 2-1907376-0
2-1907376-0 CAD Models
2-1907376-0 Part Data Attributes
|
2-1907376-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1907376-0
TE Connectivity
CONNECTOR,FIBER OPTIC, CABLE MOUNT,2 CONTACTS,PIN,LATCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | YELLOW | |
Mode | SINGLE | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Number Of Connectors | TWO | |
Total Number of Contacts | 2 |