Part Details for 2-1969567-2 by TE Connectivity
Overview of 2-1969567-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 2-1969567-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3071
|
Newark | Housing, Plug, Gwt, Dual Row, Ep2.5 |Te Connectivity 2-1969567-2 RoHS: Not Compliant Min Qty: 17600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
41AJ5566
|
Newark | Housing, Plug, Gwt, Dual Row, Ep2.5 |Amp Te Connectivity 2-1969567-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.6330 | Buy Now |
DISTI #
2266-2-1969567-2-ND
|
DigiKey | CONN PLUG HSG 22POS 2.50MM Min Qty: 300 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT |
7658 In Stock |
|
$0.2600 / $0.2760 | Buy Now |
DISTI #
A119430-ND
|
DigiKey | CONN PLUG HSG 22POS 2.50MM Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2254 | Buy Now |
DISTI #
571-2-1969567-2
|
Mouser Electronics | Headers & Wire Housings HOUSING, PLUG, GWT DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17600 Package Multiple: 8800 Container: Bag | 0Bag |
|
$0.2130 | Buy Now |
DISTI #
AMP2-1969567-2
|
Heilind Electronics | HOUSING, PLUG, GWT, DUAL ROW, | Americas - 0 in Stock |
|
$0.2333 / $0.2691 | Buy Now |
|
Onlinecomponents.com | HOUSING, SOCKET, E.P. 2.5, DUAL ROW, GLOW WIRE RoHS: Compliant |
7658 Partner Stock |
|
$0.2208 / $0.2712 | Buy Now |
DISTI #
219695672-TEC
|
TME | 2-1969567-2 Min Qty: 92 | 7658 |
|
$0.3869 / $0.4549 | Buy Now |
DISTI #
AMP2-1969567-2
|
Interstate Connecting Components | HOUSING, PLUG, GWT, DUAL ROW, | 0 |
|
$0.2333 / $0.2691 | Buy Now |
Part Details for 2-1969567-2
2-1969567-2 CAD Models
2-1969567-2 Part Data Attributes
|
2-1969567-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1969567-2
TE Connectivity
(2-1969567-2) HOUSING, PLUG, GWT, DUAL ROW, EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.397 inch | |
Body Depth | 0.485 inch | |
Body Length | 1.123 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |