-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5590
|
Newark | 24P Fh Plug Val-U-Lok Fh Gw |Amp Te Connectivity 2-1969604-4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.4960 | Buy Now |
DISTI #
2266-2-1969604-4-ND
|
DigiKey | CONN PLUG HSG 24POS 4.20MM Min Qty: 150 Lead time: 29 Weeks Container: Box MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
A123515-ND
|
DigiKey | CONN PLUG HSG 24POS 4.20MM Min Qty: 150 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3558 | Buy Now |
DISTI #
2-1969604-4
|
Avnet Americas | 24P FH PLUG VAL-U-LOK FH GW - Tape and Reel (Alt: 2-1969604-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$0.2932 / $0.3310 | Buy Now |
DISTI #
571-2-1969604-4
|
Mouser Electronics | Headers & Wire Housings 24P FH PLUG VAL-U-LOK FH GW RoHS: Compliant | 771 |
|
$0.3480 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2790 | Buy Now |
DISTI #
AMP2-1969604-4
|
Heilind Electronics | 24P FH PLUG VAL-U-LOK FH GW | Americas - 1124 in Stock |
|
$0.3088 / $0.3638 | Buy Now |
|
Onlinecomponents.com | 24P FH PLUG VAL-U-LOK FH GW RoHS: Compliant |
2000 In Stock |
|
$0.3431 / $0.4421 | Buy Now |
DISTI #
AMP2-1969604-4
|
Interstate Connecting Components | 24P FH PLUG VAL-U-LOK FH GW | 374 |
|
$0.3088 / $0.3638 | Buy Now |
DISTI #
2-1969604-4
|
Avnet Abacus | (Alt: 2-1969604-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1969604-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1969604-4
TE Connectivity
Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.937 inch | |
Body Depth | 0.378 inch | |
Body Length | 2.031 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 |