-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1969688-2-ND
|
DigiKey | CONN HEADER VERT 2POS 6MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
43 In Stock |
|
$0.9457 / $1.7000 | Buy Now |
DISTI #
2-1969688-2
|
Avnet Americas | PTL 1X2 PCB HEADER VERT HITEMP KEY B RED - Trays (Alt: 2-1969688-2) RoHS: Compliant Min Qty: 4320 Package Multiple: 1440 Container: Tray | 0 |
|
$0.9381 / $1.0592 | Buy Now |
DISTI #
571-2-1969688-2
|
Mouser Electronics | DC Power Connectors PTL PCB HEADER ASSM VERT 1X2 KEY B | 0 |
|
$1.0900 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 1440 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$0.8910 | Buy Now |
DISTI #
AMP2-1969688-2
|
Heilind Electronics | PTL 1X2 PCB HEADER VERT HITEMP | Americas - 0 in Stock |
|
$0.9749 / $0.9895 | Buy Now |
|
Onlinecomponents.com | PTL 1X2 PCB HEADER VERT HITEMP KEY B RED RoHS: Compliant | 0 |
|
$0.9390 / $2.5720 | Buy Now |
DISTI #
AMP2-1969688-2
|
Interstate Connecting Components | PTL 1X2 PCB HEADER VERT HITEMP | 0 |
|
$0.9749 / $0.9895 | Buy Now |
|
Master Electronics | PTL 1X2 PCB HEADER VERT HITEMP KEY B RED RoHS: Compliant | 0 |
|
$0.9390 / $2.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1969688-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1969688-2
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Information | 6-1971773-2 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1969688-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1969688-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1969688-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 2-1969688-2 vs 1-1969688-2 |