-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 8 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1390
|
Newark | 8Pos Plug Housing For Gic 2.0 Ev Series |Amp Te Connectivity 2-1971030-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2760 | Buy Now |
DISTI #
2266-2-1971030-8-ND
|
DigiKey | CONN PLUG HSG 8POS 2.00MM Min Qty: 1600 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2560 | Buy Now |
DISTI #
2-1971030-8-ND
|
DigiKey | CONN PLUG HSG 8POS 2.00MM Min Qty: 1600 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1358 | Buy Now |
DISTI #
2-1971030-8
|
Avnet Americas | 8POS PLUG HOUSING FOR GIC 2.0 EV SERIES - Tape and Reel (Alt: 2-1971030-8) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 4 Weeks, 4 Days Container: Reel | 0 |
|
$0.1210 / $0.1325 | Buy Now |
DISTI #
571-2-1971030-8
|
Mouser Electronics | Headers & Wire Housings 8POS PLUG HSG FOR GIC 2.0 EV SERIES RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.1130 | Buy Now |
DISTI #
AMP2-1971030-8
|
Heilind Electronics | 8POS PLUG HOUSING FOR GIC 2.0 | Americas - 0 in Stock |
|
$0.1242 / $0.1455 | Buy Now |
|
Onlinecomponents.com | 8POS Plug Housing for GIC 2.0 EV Series RoHS: Compliant |
2000 Partner Stock |
|
$0.1422 / $0.2379 | Buy Now |
DISTI #
AMP2-1971030-8
|
Interstate Connecting Components | 8POS PLUG HOUSING FOR GIC 2.0 | 0 |
|
$0.1242 / $0.1455 | Buy Now |
DISTI #
TE Connectivity 2-1971030-8
|
PEI Genesis | Rectangular Connector 8 Conta | 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971030-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971030-8
TE Connectivity
Rectangular Connector, 8 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.266 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |