-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3122
|
Newark | Ptl 1X2 Cap Panel Mt Std Temp Key B Pur |Te Connectivity 2-1971772-2 Min Qty: 20900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
DISTI #
2-1971772-2-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 23 Weeks Container: Bag |
14616 In Stock |
|
$0.3732 / $0.6500 | Buy Now |
DISTI #
2-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY B PUR - Bulk (Alt: 2-1971772-2) RoHS: Compliant Min Qty: 20900 Package Multiple: 20900 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3473 | Buy Now |
DISTI #
571-2-1971772-2
|
Mouser Electronics | Headers & Wire Housings 1x2 CAP HSG PANEL MOUNT KEY B PUR | 2614 |
|
$0.3750 / $0.6500 | Buy Now |
|
Future Electronics | 2 Position 6.0 mm 600 V Panel Mount Power Triple Lock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20900 Package Multiple: 1100 Container: Box | 0Box |
|
$0.3450 / $0.3750 | Buy Now |
|
Future Electronics | 2 Position 6.0 mm 600 V Panel Mount Power Triple Lock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20900 Package Multiple: 1100 Container: Box | 0Box |
|
$0.3450 / $0.3750 | Buy Now |
DISTI #
AMP2-1971772-2
|
Heilind Electronics | PTL 1X2 CAP PANEL MT STD KEY B PUR | Americas - 0 in Stock |
|
$0.3854 | Buy Now |
|
Onlinecomponents.com | PTL 1X2 CAP PANEL MT STD TEMP KEY B PUR RoHS: Compliant |
7040 In Stock |
|
$0.3560 / $0.9440 | Buy Now |
DISTI #
2-1971772-2
|
TTI | Headers & Wire Housings 1x2 CAP HSG PANEL MOUNT KEY B PUR Min Qty: 220 Package Multiple: 220 Container: Each |
Americas - 3300 In Stock |
|
$0.3530 / $0.4720 | Buy Now |
DISTI #
2-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY B PUR - Bulk (Alt: 2-1971772-2) RoHS: Compliant Min Qty: 20900 Package Multiple: 20900 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971772-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971772-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.634 inch | |
Body Depth | 0.589 inch | |
Body Length | 0.846 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | PURPLE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |